150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
10123422-101LF
10123422-101LF

10123422-101LF

DigiKey Part Number
609-4753-ND
Manufacturer
Manufacturer Product Number
10123422-101LF
Description
CONN RCPT HI SPEED 150P EDGE MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10123422-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
-
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
0.5A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
50VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
435$29.70434$12,921.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$29.70434
Unit Price with GST:$32.67477