10118940-032LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet
Image for 10118940-032LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-032LF

DigiKey Part Number
10118940-032LF-ND
Manufacturer
Manufacturer Product Number
10118940-032LF
Description
CONN HOUSING 32POS 2MM CRIMP
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes