
10106267-8000001LF | |
|---|---|
DigiKey Part Number | 10106267-8000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106267-8000001LF |
Description | PWRBLADE+ V/T HDR PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 8 Power |
Packaging Tray | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 8 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.350" (8.89mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $12.01841 | $4,759.29 |
| Unit Price without GST: | $12.01841 |
|---|---|
| Unit Price with GST: | $13.22025 |

