
10103791-15S069HLF | |
|---|---|
DigiKey Part Number | 10103791-15S069HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10103791-15S069HLF |
Description | CBL ASSY SATA 15P F- 4P F 0.23' |
Customer Reference | |
Detailed Description | Cable Assembly SATA 15 pos Female to Rectangular 4 pos Female 0.23' (70.0mm) |
Datasheet | Datasheet |
Category | Length 0.23' (70.0mm) |
Manufacturer Amphenol ICC (FCI) | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Obsolete | Shielding Unshielded |
Connector Type SATA 15 pos Female to Rectangular 4 pos Female | Base Product Number |

