
10033998-002STLF | |
|---|---|
DigiKey Part Number | 10033998-002STLF-ND |
Manufacturer | |
Manufacturer Product Number | 10033998-002STLF |
Description | CONN IVDR RCPT 26POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 26 Position iVDR Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | iVDR | |
Number of Positions | 26 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

