


UE864G662010361 | |
|---|---|
DigiKey Part Number | 664-UE864G662010361-ND |
Manufacturer | |
Manufacturer Product Number | UE864G662010361 |
Description | SFP56 2X4 W 4LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE864G662010361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $169.57837 | $45,786.16 |
| Unit Price without GST: | $169.57837 |
|---|---|
| Unit Price with GST: | $186.53621 |

