


U77F16182001 | |
|---|---|
DigiKey Part Number | 664-U77F16182001-ND |
Manufacturer | |
Manufacturer Product Number | U77F16182001 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77F16182001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.76850 | $1,384.25 |
| Unit Price without GST: | $2.76850 |
|---|---|
| Unit Price with GST: | $3.04535 |

