


RJMG214K16130CR | |
|---|---|
DigiKey Part Number | 664-RJMG214K16130CR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG214K16130CR |
Description | RJMAG 1X4, 1000 BASE-T, WITH LE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG214K16130CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.46mm) | |
LED Color | Green, Orange - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Polyamide (PA6T), Nylon 6T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $15.81138 | $88,543.73 |
| Unit Price without GST: | $15.81138 |
|---|---|
| Unit Price with GST: | $17.39252 |

