RJMG1KN127144ER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4
Unit Price: $38.63000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $17.58567
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $22.87075
Datasheet
New at DigiKey
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
RJMG1KN127144ER
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJMG1KN127144ER

DigiKey Part Number
664-RJMG1KN127144ER-ND
Manufacturer
Manufacturer Product Number
RJMG1KN127144ER
Description
RJMG 1X4 TAB DOWN 10/100
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RJMG1KN127144ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
4
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polyamide (PA6T), Nylon 6T
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,600$9.49925$53,195.80
Unit Price without GST:$9.49925
Unit Price with GST:$10.44918