


RJE3C1886442 | |
|---|---|
DigiKey Part Number | 664-RJE3C1886442TR-ND - Tape & Reel (TR) 664-RJE3C1886442CT-ND - Cut Tape (CT) 664-RJE3C1886442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3C1886442 |
Description | 8P8C, RA, CAT6A, SMT, SHIELD WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3C1886442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.64000 | $7.64 |
| 10 | $6.49400 | $64.94 |
| 25 | $6.08680 | $152.17 |
| 50 | $5.79580 | $289.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $5.43264 | $679.08 |
| 250 | $5.17336 | $1,293.34 |
| 375 | $5.02752 | $1,885.32 |
| Unit Price without GST: | $7.64000 |
|---|---|
| Unit Price with GST: | $8.40400 |

