
RJE1Y62A8327E401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y62A8327E401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y62A8327E401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.24000 | $23.24 |
| 10 | $19.74900 | $197.49 |
| 40 | $17.90875 | $716.35 |
| 80 | $17.05400 | $1,364.32 |
| 120 | $16.57325 | $1,988.79 |
| 280 | $15.61229 | $4,371.44 |
| 520 | $14.94581 | $7,771.82 |
| 1,000 | $14.27288 | $14,272.88 |
| Unit Price without GST: | $23.24000 |
|---|---|
| Unit Price with GST: | $25.56400 |

