


L717TSAH15POL2RM5 | |
|---|---|
DigiKey Part Number | L717TSAH15POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717TSAH15POL2RM5 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSAH15POL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.25200 | $22.52 |
| 25 | $2.11080 | $52.77 |
| 50 | $2.00980 | $100.49 |
| 140 | $1.86879 | $261.63 |
| 280 | $1.77950 | $498.26 |
| 560 | $1.69455 | $948.95 |
| 1,120 | $1.61368 | $1,807.32 |
| 2,520 | $1.52398 | $3,840.43 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $2.91500 |

