L17DM53745201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DM53745201

DigiKey Part Number
L17DM53745201-ND
Manufacturer
Manufacturer Product Number
L17DM53745201
Description
COMBO D-CONTACTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
L17DM53745201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1,000$3.39376$3,393.76
Manufacturers Standard Package
Unit Price without GST:$3.39376
Unit Price with GST:$3.73314