
L17DM537425006 | |
|---|---|
DigiKey Part Number | L17DM537425006-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537425006 |
Description | COMBO D-CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | L17DM537425006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-178 | |
Contact Termination | Crimp and Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.90323 | $12,903.23 |
| Unit Price without GST: | $12.90323 |
|---|---|
| Unit Price with GST: | $14.19355 |

