cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DM537414

DigiKey Part Number
L17DM537414-ND
Manufacturer
Manufacturer Product Number
L17DM537414
Description
COMBO D-CONTACTS
Customer Reference
Detailed Description
D-Sub Contact Male Pin, Right Angle Gold RG-58C Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Male Pin, Right Angle
Contact Form
Machined
Wire Gauge
RG-58C
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.