Connector Header Through Hole 22 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G88MP221020CREU

DigiKey Part Number
664-G88MP221020CREUTR-ND - Tape & Reel (TR)
664-G88MP221020CREUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G88MP221020CREU
Description
MICRO POWER PLUS 2X11 BOARD MOUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G88MP221020CREU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.083" (2.11mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.50100$25.01
25$2.34400$58.60
50$2.23180$111.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$2.06520$309.78
300$1.96657$589.97
450$1.91109$859.99
750$1.84341$1,382.56
1,050$1.80018$1,890.19
1,500$1.75546$2,633.19
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.23400