
G832ME111204222HR | |
|---|---|
DigiKey Part Number | 664-G832ME111204222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832ME111204222HR |
Description | BTB 120P P=0.8MM PLUG H=6.7MM 30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832ME111204222HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 11mm | |
Height Above Board | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $7.39379 | $26,617.64 |
| Unit Price without GST: | $7.39379 |
|---|---|
| Unit Price with GST: | $8.13317 |

