
FS1-S01-14E1 | |
|---|---|
DigiKey Part Number | FS1-S01-14E1-ND |
Manufacturer | |
Manufacturer Product Number | FS1-S01-14E1 |
Description | CONN MINI SAS CAGE SLD R/A SMD |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-S01-14E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | SAS, Mini | |
Number of Positions | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

