
101-00313-68 | |
|---|---|
DigiKey Part Number | 101-00313-68-ND |
Manufacturer | |
Manufacturer Product Number | 101-00313-68 |
Description | CONN SD/MMC/MS CARD R/A SMD |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Combo - MMC, SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |

