43-18911 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $3.56785
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $46.93000
Datasheet
New at DigiKey
Image for 43-18911 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-18911

DigiKey Part Number
626-43-18911-ND
Manufacturer
Manufacturer Product Number
43-18911
Description
SAL-45S-RS8.33-RS8.33-1,5/GD/014
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$58.43250$1,168.65
Unit Price without GST:$58.43250
Unit Price with GST:$64.27575