New at DigiKey
Image for 43-12627 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-12627

DigiKey Part Number
626-43-12627-ND
Manufacturer
Manufacturer Product Number
43-12627
Description
SAL-12-DS5.55-C9-V2PEG-0-124-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
300mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$160.13700$1,601.37
Unit Price without GST:$160.13700
Unit Price with GST:$176.15070