
43-12625 | |
|---|---|
DigiKey Part Number | 626-43-12625-ND |
Manufacturer | |
Manufacturer Product Number | 43-12625 |
Description | SAL-12-DS5.55-C8-V2PEG-0-124- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $163.21700 | $1,632.17 |
| Unit Price without GST: | $163.21700 |
|---|---|
| Unit Price with GST: | $179.53870 |

