37 Position Two Piece Backshell Connector Black 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11789X

DigiKey Part Number
626-2061-ND
Manufacturer
Manufacturer Product Number
165X11789X
Description
37 POS HOOD SHIELDED
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Polycarbonate (PC), Glass Filled
Plating
-
Hardware
Cable Clamp
Features
IP20, Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.