
132A23019X | |
|---|---|
DigiKey Part Number | 132A23019X-ND |
Manufacturer | |
Manufacturer Product Number | 132A23019X |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold RG-174, 188A, 316 Crimp Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.22060 | $1,622.06 |
| Unit Price without GST: | $16.22060 |
|---|---|
| Unit Price with GST: | $17.84266 |

