
MP-64RJ45UNNP-017 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNP-017-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-017 |
Description | CAT 6 UNSHIELDED, PURPLE, 17' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 17.00' (5.18m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.24000 | $21.24 |
| Unit Price without GST: | $21.24000 |
|---|---|
| Unit Price with GST: | $23.36400 |

