


MP-64RJ4528GW-001 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GW-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GW-001 |
Description | UTP SLIM CAT6 28AWG WHITE 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.32000 | $6.32 |
| 10 | $5.36400 | $53.64 |
| 25 | $5.02720 | $125.68 |
| 50 | $4.78700 | $239.35 |
| 100 | $4.55830 | $455.83 |
| 250 | $4.27288 | $1,068.22 |
| 500 | $4.06896 | $2,034.48 |
| 1,000 | $3.87488 | $3,874.88 |
| 2,500 | $3.63254 | $9,081.35 |
| Unit Price without GST: | $6.32000 |
|---|---|
| Unit Price with GST: | $6.95200 |

