
CS-SASMINIHD2-002 | |
|---|---|
DigiKey Part Number | 3272-CS-SASMINIHD2-002-ND |
Manufacturer | |
Manufacturer Product Number | CS-SASMINIHD2-002 |
Description | MINISAS HD - MINISAS HD 28AWG 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.25000 | $214.25 |
| 10 | $182.13200 | $1,821.32 |
| 25 | $170.74120 | $4,268.53 |
| 50 | $162.60220 | $8,130.11 |
| Unit Price without GST: | $214.25000 |
|---|---|
| Unit Price with GST: | $235.67500 |

