
CS-DSPMDB25MF-002.5 | |
---|---|
DigiKey Part Number | 3272-CS-DSPMDB25MF-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB25MF-002.5 |
Description | CABLE, DB25M/F DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.63000 | $53.63 |
Unit Price without GST: | $53.63000 |
---|---|
Unit Price with GST: | $58.99300 |