
MS16M23G30 | |
|---|---|
DigiKey Part Number | 889-MS16M23G30-ND |
Manufacturer | |
Manufacturer Product Number | MS16M23G30 |
Description | SOCKET CONTACT, MACHINED, GOLD 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS16M23G30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.61900 | $76.19 |
| 25 | $7.14200 | $178.55 |
| 50 | $6.80060 | $340.03 |
| 100 | $6.47610 | $647.61 |
| 250 | $6.07060 | $1,517.65 |
| 500 | $5.78102 | $2,890.51 |
| 1,000 | $5.50530 | $5,505.30 |
| 2,500 | $5.16106 | $12,902.65 |
| Unit Price without GST: | $8.96000 |
|---|---|
| Unit Price with GST: | $9.85600 |


















