4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT04BSB83H0000G

DigiKey Part Number
1818-QT04BSB83H0000G-ND
Manufacturer
Manufacturer Product Number
QT04BSB83H0000G
Description
TERM BLOCK 4POS SIDE ENTRY 7.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Amphenol Anytek
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bag
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-20°C ~ 105°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy
Current
20 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,466
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.35000$1.35
10$0.99700$9.97
25$0.86880$21.72
50$0.78300$39.15
100$0.70890$70.89
250$0.62860$157.15
500$0.58012$290.06
1,000$0.54102$541.02
5,000$0.47864$2,393.20
Manufacturers Standard Package
Unit Price without GST:$1.35000
Unit Price with GST:$1.48500