
EN0404000000G | |
|---|---|
DigiKey Part Number | 1818-EN0404000000G-ND |
Manufacturer | |
Manufacturer Product Number | EN0404000000G |
Description | EN -12.5- 4P BLACK ; +COMBINAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.492" (12.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.492" (12.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 57A | |
Voltage Rating | 300VAC | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $2.04721 | $5,732.19 |
| Unit Price without GST: | $2.04721 |
|---|---|
| Unit Price with GST: | $2.25193 |

