
AM2C10SCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AM2C10SCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM2C10SCM4LA22000G |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.51000 | $8.51 |
| 10 | $7.57900 | $75.79 |
| 25 | $7.23680 | $180.92 |
| 50 | $6.98920 | $349.46 |
| 100 | $6.74930 | $674.93 |
| 250 | $6.44468 | $1,611.17 |
| 500 | $6.22330 | $3,111.65 |
| 1,000 | $6.00929 | $6,009.29 |
| Unit Price without GST: | $8.51000 |
|---|---|
| Unit Price with GST: | $9.36100 |

