
AL4C12SCLA22000G | |
|---|---|
DigiKey Part Number | 1818-AL4C12SCLA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AL4C12SCLA22000G |
Description | RELAY GEN PURPOSE 4PDT 12A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 3324VA, 336W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.34000 | $13.34 |
| 10 | $11.88300 | $118.83 |
| 25 | $11.34680 | $283.67 |
| 50 | $10.95780 | $547.89 |
| 100 | $10.58190 | $1,058.19 |
| 250 | $10.10404 | $2,526.01 |
| 500 | $9.75670 | $4,878.35 |
| 1,000 | $9.42111 | $9,421.11 |
| Unit Price without GST: | $13.34000 |
|---|---|
| Unit Price with GST: | $14.67400 |

