
AL4C10SCLD02400G | |
|---|---|
DigiKey Part Number | 1818-AL4C10SCLD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AL4C10SCLD02400G |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.36000 | $13.36 |
| 10 | $11.89400 | $118.94 |
| 25 | $11.35760 | $283.94 |
| 50 | $10.96800 | $548.40 |
| 100 | $10.59150 | $1,059.15 |
| 250 | $10.11320 | $2,528.30 |
| 500 | $9.76556 | $4,882.78 |
| 1,000 | $9.42971 | $9,429.71 |
| Unit Price without GST: | $13.36000 |
|---|---|
| Unit Price with GST: | $14.69600 |

