
AL2C20SCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AL2C20SCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AL2C20SCM4LA22000G |
Description | RELAY GEN PURPOSE DPDT 20A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 5540VA, 560W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.82000 | $9.82 |
| 10 | $8.75000 | $87.50 |
| 25 | $8.35560 | $208.89 |
| 50 | $8.06880 | $403.44 |
| 100 | $7.79190 | $779.19 |
| 250 | $7.44024 | $1,860.06 |
| 500 | $7.18460 | $3,592.30 |
| 1,000 | $6.93755 | $6,937.55 |
| Unit Price without GST: | $9.82000 |
|---|---|
| Unit Price with GST: | $10.80200 |

