
AL2C10SCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AL2C10SCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AL2C10SCM4LA22000G |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.75000 | $9.75 |
| 10 | $8.68800 | $86.88 |
| 25 | $8.29720 | $207.43 |
| 50 | $8.01280 | $400.64 |
| 100 | $7.73790 | $773.79 |
| 250 | $7.38852 | $1,847.13 |
| 500 | $7.13468 | $3,567.34 |
| 1,000 | $6.88935 | $6,889.35 |
| Unit Price without GST: | $9.75000 |
|---|---|
| Unit Price with GST: | $10.72500 |

