
AUAV-L100D-M25125-RR-N | |
|---|---|
DigiKey Part Number | 442-AUAV-L100D-M25125-RR-N-ND |
Manufacturer | |
Manufacturer Product Number | AUAV-L100D-M25125-RR-N |
Description | 100 INH20 250TO1250 MBARA RR LID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) Absolute Male - 0.09" (2.24mm) Tube, Dual 18b 12-SMD, No Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 3.63PSI ~ 18.13PSI (25kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | 18b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.7V ~ 3.6V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 12.64PSI (87.12kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Dual Ports, Same Side | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.60000 | $99.60 |
| 5 | $92.09800 | $460.49 |
| 10 | $89.30100 | $893.01 |
| 25 | $85.95480 | $2,148.87 |
| 50 | $83.66460 | $4,183.23 |
| 100 | $81.56290 | $8,156.29 |
| Unit Price without GST: | $99.60000 |
|---|---|
| Unit Price with GST: | $109.56000 |




