
PT02CE-20-39P(LC) | |
|---|---|
DigiKey Part Number | 1178-PT02CE-20-39P(LC)-ND |
Manufacturer | |
Manufacturer Product Number | PT02CE-20-39P(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Unshielded |
Shell Size - Insert 20-39 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 16 (2), 20 (37) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $362.07200 | $1,810.36 |
| Unit Price without GST: | $362.07200 |
|---|---|
| Unit Price with GST: | $398.27920 |

