
PT01CE-16-23P(023) | |
|---|---|
DigiKey Part Number | 1178-PT01CE-16-23P(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT01CE-16-23P(023) |
Description | RECEPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 23 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 16-23 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,003.04333 | $3,009.13 |
| Unit Price without GST: | $1,003.04333 |
|---|---|
| Unit Price with GST: | $1,103.34766 |

