
PC08E-10-6S(SR) | |
|---|---|
DigiKey Part Number | 1178-PC08E-10-6S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PC08E-10-6S(SR) |
Description | PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Clear Chromate over Bright Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection Environment Resistant |
Part Status Active | Features Cable Clamp, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Automotive, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,957.64000 | $1,957.64 |
| Unit Price without GST: | $1,957.64000 |
|---|---|
| Unit Price with GST: | $2,153.40400 |

