Image for MS3454L28-15P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3454L28-15P

DigiKey Part Number
1178-MS3454L28-15P-ND
Manufacturer
Manufacturer Product Number
MS3454L28-15P
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
35
Ingress Protection
Fluid Resistant
Shell Size - Insert
28-15
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
13A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
2000V
Termination
Crimp
Operating Temperature
-55°C ~ 200°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Applications
Aviation, Automotive, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
4$706.75250$2,827.01
Unit Price without GST:$706.75250
Unit Price with GST:$777.42775