
JTG06RT-10-98P | |
|---|---|
DigiKey Part Number | 1178-JTG06RT-10-98P-ND |
Manufacturer | |
Manufacturer Product Number | JTG06RT-10-98P |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Qualification MIL-DTL-38999 Series II | Shielding |
Shell Size - Insert 10-98 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $382.79500 | $2,296.77 |
| Unit Price without GST: | $382.79500 |
|---|---|
| Unit Price with GST: | $421.07450 |

