
D38999/26WG39SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WG39SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG39SN |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-39 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.86000 | $292.86 |
| 10 | $248.96300 | $2,489.63 |
| 25 | $233.39560 | $5,834.89 |
| 50 | $222.75000 | $11,137.50 |
| Unit Price without GST: | $292.86000 |
|---|---|
| Unit Price with GST: | $322.14600 |





