100 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/25NH35PN

DigiKey Part Number
1178-D38999/25NH35PN-ND
Manufacturer
Manufacturer Product Number
D38999/25NH35PN
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
100
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 500VDC
Shell Size - Insert
23-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
H
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder Cup
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$268.30000$268.30
10$237.18700$2,371.87
Manufacturers Standard Package
Unit Price without GST:$268.30000
Unit Price with GST:$295.13000