
348-260-20001 | |
|---|---|
DigiKey Part Number | 1178-348-260-20001-ND |
Manufacturer | |
Manufacturer Product Number | 348-260-20001 |
Description | CLAMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 1 1/4-28 UN-2B 20 |
Category | Cable Exit 180° |
Manufacturer Amphenol Aerospace Operations | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.625" ~ 0.875" (15.88mm ~ 22.23mm) | Features Clamp Screws |
Diameter - Outside 1.308" (33.22mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 20 | For Use With/Related Products 348 Series Connectors |
Thread Size 1 1/4-28 UN-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $505.86500 | $2,023.46 |
| Unit Price without GST: | $505.86500 |
|---|---|
| Unit Price with GST: | $556.45150 |


