
10-407863-335 | |
|---|---|
DigiKey Part Number | 1178-10-407863-335-ND |
Manufacturer | |
Manufacturer Product Number | 10-407863-335 |
Description | CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermocouple | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Iron | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $121.82667 | $730.96 |
| Unit Price without GST: | $121.82667 |
|---|---|
| Unit Price with GST: | $134.00934 |

