NTC Thermistor 50k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

TH350G39GBSN-T5

DigiKey Part Number
235-1548-1-ND - Cut Tape (CT)
235-1548-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TH350G39GBSN-T5
Description
THERM NTC 50KOHM 3952K AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
3952K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Power - Max
25 mW
Length - Lead Wire
1.02" (26.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,111
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.65000$0.65
5$0.56200$2.81
10$0.53000$5.30
25$0.49400$12.35
50$0.46900$23.45
100$0.44610$44.61
500$0.40034$200.17
1,000$0.38333$383.33
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.35350$1,414.00
8,000$0.34043$2,723.44
12,000$0.33330$3,999.60
20,000$0.32481$6,496.20
28,000$0.31951$8,946.28
40,000$0.31413$12,565.20
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500