



RL3004-6.56-59-D1 | |
|---|---|
DigiKey Part Number | KC021N-ND |
Manufacturer | |
Manufacturer Product Number | RL3004-6.56-59-D1 |
Description | THERMISTOR NTC 10OHM 3096K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc, 8.1mm Dia x 3.3mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3096K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 8.1mm Dia x 3.3mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 5 | $4.18600 | $20.93 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.77280 | $94.32 |
| 50 | $3.62060 | $181.03 |
| 250 | $3.31348 | $828.37 |
| 500 | $3.19922 | $1,599.61 |
| 1,000 | $3.09447 | $3,094.47 |
| 5,000 | $2.88346 | $14,417.30 |
| Unit Price without GST: | $4.70000 |
|---|---|
| Unit Price with GST: | $5.17000 |

