
EMD4000B | |
|---|---|
DigiKey Part Number | 235-1465-ND |
Manufacturer | |
Manufacturer Product Number | EMD4000B |
Description | SENSOR HUMIDITY |
Customer Reference | |
Detailed Description | Humidity 20 ~ 95% RH Resistive ±5% RH 60 s User Defined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 20 ~ 95% RH | |
Output Type | Resistive | |
Output | 72k @ 50%RH | |
Accuracy | ±5% RH | |
Response Time | 60 s | |
Sensitivity | - | |
Voltage - Supply | 1VAC | |
Mounting Type | User Defined | |
Operating Temperature | 5°C ~ 60°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

