
SL10 50001-A | |
|---|---|
DigiKey Part Number | 570-1289-ND |
Manufacturer | |
Manufacturer Product Number | SL10 50001-A |
Description | ICL 50 OHM 25% 1.1A 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.1 A | |
R @ Current | 950 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.62160 | $124.32 |
| Unit Price without GST: | $0.62160 |
|---|---|
| Unit Price with GST: | $0.68376 |

